10 A 1000:1 Current Sense Transformer 50/60Hz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-07-100

DigiKey Part Number
399-12115-ND
Manufacturer
Manufacturer Product Number
CT-07-100
Description
CURR SENSE XFMR 1000:1 10A TH
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
10 A 1000:1 Current Sense Transformer 50/60Hz Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CT-07-100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Frequency Range
50/60Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
10 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1000:1
Current Ratio
1000:1
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Through Hole
Size / Dimension
0.748" L x 0.394" W (19.00mm x 10.00mm)
Height - Seated (Max)
0.795" (20.20mm)
Termination Style
PC Pin
Weight
0.012 lb (5.60 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1182,47000 Kč182,47 Kč
5164,87600 Kč824,38 Kč
10158,32500 Kč1 583,25 Kč
25150,48000 Kč3 762,00 Kč
50145,12560 Kč7 256,28 Kč
150137,53273 Kč20 629,91 Kč
600129,32283 Kč77 593,70 Kč
1 050126,38956 Kč132 709,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:182,47000 Kč
Unit Price with VAT:220,78870 Kč