
PA3206NL | |
|---|---|
DigiKey Part Number | 553-2175-ND |
Manufacturer | |
Manufacturer Product Number | PA3206NL |
Description | CURR XFMR ROGOWSKI COIL 40A CHAS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 A Rogowski Coil Current Sense Transformer 50/60Hz 54Ohm Max 1.14 mH Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA3206NL Models |
Category | Inductance 1.14 mH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary Rogowski Coil |
Series | DC Resistance (DCR) 54Ohm Max |
Packaging Tray | Mounting Type Chassis Mount |
Part Status Active | Size / Dimension 1.181" L x 0.563" W (30.00mm x 14.30mm) |
Frequency Range 50/60Hz | Height - Seated (Max) 1.220" (31.00mm) |
Type Non-Invasive (Solid Core) | Termination Style Wire Leads |
Current Rating (Amps) 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| 5 | 99,02600 Kč | 495,13 Kč |
| 20 | 90,98450 Kč | 1 819,69 Kč |
| 40 | 87,46725 Kč | 3 498,69 Kč |
| 60 | 85,55283 Kč | 5 133,17 Kč |
| 100 | 83,26970 Kč | 8 326,97 Kč |
| 500 | 76,96690 Kč | 38 483,45 Kč |
| 1 000 | 74,61891 Kč | 74 618,91 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |









