RF Transmitter ASK 300MHz ~ 450MHz 10dBm 10kbps PCB, Surface Mount Antenna SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICRF113YM6-TR

DigiKey Part Number
576-3229-2-ND - Tape & Reel (TR)
576-3229-1-ND - Cut Tape (CT)
576-3229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MICRF113YM6-TR
Description
RF TX IC ASK 300-450MHZ SOT23-6
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Transmitter ASK 300MHz ~ 450MHz 10dBm 10kbps PCB, Surface Mount Antenna SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MICRF113YM6-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Frequency
300MHz ~ 450MHz
Applications
ISM
Modulation or Protocol
ASK
Data Rate (Max)
10kbps
Power - Output
10dBm
Current - Transmitting
12.5mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 051
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
2520,88040 Kč522,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,63832 Kč52 914,96 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč