
PIC12LF1840T39A-I/ST | |
|---|---|
DigiKey Part Number | PIC12LF1840T39A-I/ST-ND |
Manufacturer | |
Manufacturer Product Number | PIC12LF1840T39A-I/ST |
Description | RF TX IC FSK 310/433MHZ 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter FSK, OOK 310MHz, 433MHz, 868MHz, 915MHz 10dBm 100kbps PCB, Surface Mount Antenna 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PIC12LF1840T39A-I/ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Frequency | 310MHz, 433MHz, 868MHz, 915MHz | |
Applications | General Purpose | |
Modulation or Protocol | FSK, OOK | |
Data Rate (Max) | 100kbps | |
Power - Output | 10dBm | |
Current - Transmitting | 16.5mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 25 | 43,67600 Kč | 1 091,90 Kč |
| 100 | 39,68620 Kč | 3 968,62 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |


