
MGA-300-A-9V-R | |
|---|---|
DigiKey Part Number | 734-1161-ND |
Manufacturer | |
Manufacturer Product Number | MGA-300-A-9V-R |
Description | SENSOR DIGITAL GAUGE 300PSI LCD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Vented Gauge Male - 1/4" (6.35mm) NPT LCD Display Module Box with Display |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 300PSI (2068.43kPa) | |
Output Type | Wheatstone Bridge | |
Output | LCD Display | |
Accuracy | ±1% | |
Voltage - Supply | 9V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 900PSI (6205.28kPa) | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | Module Box with Display | |
Supplier Device Package | MediaGauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 717,22000 Kč | 1 717,22 Kč |
| 5 | 1 591,60600 Kč | 7 958,03 Kč |
| 10 | 1 544,80200 Kč | 15 448,02 Kč |
| 25 | 1 488,80840 Kč | 37 220,21 Kč |
| 50 | 1 450,46620 Kč | 72 523,31 Kč |
| 100 | 1 415,27780 Kč | 141 527,78 Kč |
| Unit Price without VAT: | 1 717,22000 Kč |
|---|---|
| Unit Price with VAT: | 2 077,83620 Kč |





