
24610.1 | |
|---|---|
DigiKey Part Number | 24610.1-ND |
Manufacturer | |
Manufacturer Product Number | 24610.1 |
Description | RUBBER BOOT FOR MODEL MG1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rubber Sealing Boot For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Rubber Sealing Boot | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,25000 Kč | 350,25 Kč |
| 5 | 318,75000 Kč | 1 593,75 Kč |
| 10 | 307,03300 Kč | 3 070,33 Kč |
| 25 | 293,04800 Kč | 7 326,20 Kč |
| 50 | 283,48560 Kč | 14 174,28 Kč |
| 100 | 274,71260 Kč | 27 471,26 Kč |
| 500 | 257,03274 Kč | 128 516,37 Kč |
| Unit Price without VAT: | 350,25000 Kč |
|---|---|
| Unit Price with VAT: | 423,80250 Kč |



