
MG1-5-A-9V-R | |
|---|---|
DigiKey Part Number | 734-1151-ND |
Manufacturer | |
Manufacturer Product Number | MG1-5-A-9V-R |
Description | SENSOR DIGITAL GAUGE 5PSI LCD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 1/4" (6.35mm) NPT LCD Display Module Box with Display |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 5PSI (34.47kPa) | |
Output Type | Wheatstone Bridge | |
Output | LCD Display | |
Accuracy | ±1% | |
Voltage - Supply | 9V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 15PSI (103.42kPa) | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | Module Box with Display | |
Supplier Device Package | MediaGauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 448,37000 Kč | 2 448,37 Kč |
| 5 | 2 283,53200 Kč | 11 417,66 Kč |
| Unit Price without VAT: | 2 448,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 962,52770 Kč |



