
MG1-100-A-9V-R | |
|---|---|
DigiKey Part Number | 734-1153-ND |
Manufacturer | |
Manufacturer Product Number | MG1-100-A-9V-R |
Description | SENSOR DIGITAL GAUGE 100PSI LCD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 1/4" (6.35mm) NPT LCD Display Module Box with Display |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer Amphenol SSI Technologies | Voltage - Supply 9V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Maximum Pressure 300PSI (2068.43kPa) |
Pressure Type Vented Gauge | Operating Temperature -10°C ~ 60°C |
Operating Pressure 100PSI (689.48kPa) | Package / Case Module Box with Display |
Output Type Wheatstone Bridge | Supplier Device Package MediaGauge |
Output LCD Display |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 448,37000 Kč | 2 448,37 Kč |
| 5 | 2 283,53200 Kč | 11 417,66 Kč |
| Unit Price without VAT: | 2 448,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 962,52770 Kč |



