
MG1-1000-A-9V-R | |
|---|---|
DigiKey Part Number | 734-1156-ND |
Manufacturer | |
Manufacturer Product Number | MG1-1000-A-9V-R |
Description | SENSOR DIGITAL GAUGE 1000PSI LCD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1000PSI (6894.76kPa) Vented Gauge Male - 1/4" (6.35mm) NPT LCD Display Module Box with Display |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SSI Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 1000PSI (6894.76kPa) | |
Output Type | Wheatstone Bridge | |
Output | LCD Display | |
Accuracy | ±1% | |
Voltage - Supply | 9V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 3000PSI (20684.27kPa) | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | Module Box with Display | |
Supplier Device Package | MediaGauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 448,37000 Kč | 2 448,37 Kč |
| 5 | 2 277,69600 Kč | 11 388,48 Kč |
| 10 | 2 214,05000 Kč | 22 140,50 Kč |
| 25 | 2 137,89040 Kč | 53 447,26 Kč |
| 50 | 2 085,74820 Kč | 104 287,41 Kč |
| 100 | 2 037,88740 Kč | 203 788,74 Kč |
| Unit Price without VAT: | 2 448,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 962,52770 Kč |


