Similar

IRLZ24NPBF | |
|---|---|
DigiKey Part Number | IRLZ24NPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLZ24NPBF |
Description | MOSFET N-CH 55V 18A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 55 V 18A (Tc) 45W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRLZ24NPBF Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 5 V |
Series | Vgs (Max) ±16V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 480 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 60mOhm @ 11A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP36NF06L | STMicroelectronics | 2 055 | 497-7522-5-ND | 56,48000 Kč | Similar |









