DW1000-I-TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DW1000-I-TR13

DigiKey Part Number
2312-DW1000-I-TR13TR-ND - Tape & Reel (TR)
2312-DW1000-I-TR13CT-ND - Cut Tape (CT)
2312-DW1000-I-TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DW1000-I-TR13
Description
IC RF TXRX 802.15.4 48QFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only 802.15.4 IR-UWB 3.5GHz ~ 6.5GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
DW1000-I-TR13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
802.15.4
Protocol
Modulation
BPM, BPSK
Frequency
Data Rate (Max)
6.8Mbps
Power - Output
-10dBm
Sensitivity
-
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
2.8V ~ 3.6V
Current - Receiving
64mA
Current - Transmitting
31mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 374
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1202,71000 Kč202,71 Kč
25180,60920 Kč4 515,23 Kč
100165,87400 Kč16 587,40 Kč
250154,71752 Kč38 679,38 Kč
500143,77192 Kč71 885,96 Kč
1 000129,03713 Kč129 037,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000110,51266 Kč442 050,64 Kč
Manufacturers Standard Package
Unit Price without VAT:202,71000 Kč
Unit Price with VAT:245,27910 Kč