Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 960W 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 960W 24V
Delta Medical Power Solutions Medical & Industrial Power Supplies | Digi-Key Daily

DRU-24V40ABN

DigiKey Part Number
1145-1104-ND
Manufacturer
Manufacturer Product Number
DRU-24V40ABN
Description
UPS MODULE 40A 24V DIN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 960W 24V
Datasheet
 Datasheet
EDA/CAD Models
DRU-24V40ABN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Bulk
Part Status
Active
Type
-
Applications
General Purpose, Industrial Control
Form
Din Rail
Power - Rated
960W
AC Outlets
-
Backup Time - Max Load
4.5 minutes
Media Lines Protected
-
Voltage - Output
24V
Input Connector
-
Output Connector
-
Cord Length
-
Size / Dimension
4.618" L x 1.969" W (117.30mm x 50.00mm)
Height
4.764" (121.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 610,54000 Kč1 610,54 Kč
241 347,69125 Kč32 344,59 Kč
481 296,33354 Kč62 224,01 Kč
721 267,21000 Kč91 239,12 Kč
1201 231,44258 Kč147 773,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 610,54000 Kč
Unit Price with VAT:1 948,75340 Kč