
DRU-24V40AMN | |
|---|---|
DigiKey Part Number | 1145-DRU-24V40AMN-ND |
Manufacturer | |
Manufacturer Product Number | DRU-24V40AMN |
Description | CLIQ M DC-UPS MODULE 24V/40A |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 960W 24V |
Datasheet | Datasheet |
Category | Form Din Rail |
Manufacturer Delta Electronics | Power - Rated 960W |
Series | Voltage - Output 24V |
Packaging Box | Approval Agency CB, CE, cURus, EAC, TUV, UKCA |
Part Status Active | Size / Dimension 4.610" L x 1.970" W (117.09mm x 50.04mm) |
Type Standby (No Regulation) | Height 4.880" (123.95mm) |
Voltage - Input 24V | Shelf Life Start Manufacture Charge Date |
Applications General Purpose, Industrial Control |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 046,09000 Kč | 7 046,09 Kč |
| 10 | 6 192,89800 Kč | 61 928,98 Kč |
| 30 | 5 823,03933 Kč | 174 691,18 Kč |
| Unit Price without VAT: | 7 046,09000 Kč |
|---|---|
| Unit Price with VAT: | 8 525,76890 Kč |


