Bus Converter Module DC DC Converter 1 Output 12V 30A 38V - 55V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bus Converter Module DC DC Converter 1 Output 12V 30A 38V - 55V Input
Why are Power Designs are moving to 48 V
Vicor VI Chip BCM Modules | Digi-Key Daily

BCM48BF120T300A00

DigiKey Part Number
1102-1004-ND
Manufacturer
Manufacturer Product Number
BCM48BF120T300A00
Description
DC DC CONVERTER 12V 300W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bus Converter Module DC DC Converter 1 Output 12V 30A 38V - 55V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Bus Converter Module
Number of Outputs
1
Voltage - Input (Min)
38V
Voltage - Input (Max)
55V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
30A
Power (Watts)
300 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
Module
Size / Dimension
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 329
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 294,24000 Kč2 294,24 Kč
102 218,69100 Kč22 186,91 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 294,24000 Kč
Unit Price with VAT:2 776,03040 Kč