12 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4)
High Speed Converters by Analog Devices

AD7298BCPZ

DigiKey Part Number
505-AD7298BCPZ-ND
Manufacturer
Manufacturer Product Number
AD7298BCPZ
Description
IC ADC 12BIT SAR 20LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD7298BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
8
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.8V ~ 3.6V
Voltage - Supply, Digital
2.8V ~ 3.6V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1267,51000 Kč267,51 Kč
10210,46300 Kč2 104,63 Kč
92181,27891 Kč16 677,66 Kč
184175,31049 Kč32 257,13 Kč
276172,31902 Kč47 560,05 Kč
552167,93455 Kč92 699,87 Kč
1 012164,74031 Kč166 717,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:267,51000 Kč
Unit Price with VAT:323,68710 Kč