
AMC7908RHBR | |
|---|---|
DigiKey Part Number | 296-AMC7908RHBRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMC7908RHBR |
Description | 8-CHANNEL, 100MA CURRENT-DRIVE B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC, DAC I2C, SPI 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | ADC, DAC | |
Number of Channels | 8 | |
Resolution (Bits) | - | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V, 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 216,18582 Kč | 648 557,46 Kč |
| Unit Price without VAT: | 216,18582 Kč |
|---|---|
| Unit Price with VAT: | 261,58484 Kč |










