SP950-NA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP950-NA

DigiKey Part Number
19-SP950-NA-ND
Manufacturer
Manufacturer Product Number
SP950-NA
Description
FELT PADS CLEAR 0.50" DIA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Felt Pads Clear 0.50" Dia (12.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Felt Pads
Color
Clear
Size / Dimension
0.50" Dia (12.7mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
184,20000 Kč84,20 Kč
670,72833 Kč424,37 Kč
1266,48333 Kč797,80 Kč
3061,55033 Kč1 846,51 Kč
5458,75296 Kč3 172,66 Kč
10256,00951 Kč5 712,97 Kč
25252,55567 Kč13 244,03 Kč
50450,22514 Kč25 313,47 Kč
1 00248,15408 Kč48 250,39 Kč
Manufacturers Standard Package
Unit Price without VAT:84,20000 Kč
Unit Price with VAT:101,88200 Kč