SP956-NA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP956-NA

DigiKey Part Number
19-SP956-NA-ND
Manufacturer
Manufacturer Product Number
SP956-NA
Description
BUMPER CLEAR 0.50" DIA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bumper Clear 0.50" Dia (12.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Bumper
Color
Clear
Size / Dimension
0.50" Dia (12.7mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1218,92000 Kč218,92 Kč
6186,15167 Kč1 116,91 Kč
12175,83750 Kč2 110,05 Kč
30163,84633 Kč4 915,39 Kč
54157,02907 Kč8 479,57 Kč
102150,34029 Kč15 334,71 Kč
252141,91794 Kč35 763,32 Kč
504136,22776 Kč68 658,79 Kč
1 002131,16755 Kč131 429,89 Kč
Manufacturers Standard Package
Unit Price without VAT:218,92000 Kč
Unit Price with VAT:264,89320 Kč