SP942-NA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP942-NA

DigiKey Part Number
19-SP942-NA-ND
Manufacturer
Manufacturer Product Number
SP942-NA
Description
SCOTCH BUMPERS SP942-NA, CLEAR M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bumper Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Bumper
Color
Clear
Size / Dimension
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1153,45000 Kč153,45 Kč
6129,84333 Kč779,06 Kč
12122,40583 Kč1 468,87 Kč
30113,78933 Kč3 413,68 Kč
54108,89481 Kč5 880,32 Kč
102104,09020 Kč10 617,20 Kč
25298,04206 Kč24 706,60 Kč
50493,95984 Kč47 355,76 Kč
1 00290,32887 Kč90 509,53 Kč
Manufacturers Standard Package
Unit Price without VAT:153,45000 Kč
Unit Price with VAT:185,67450 Kč