Bumper Brown 0.38" Dia (9.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP953-NA

DigiKey Part Number
19-SP953-NA-ND
Manufacturer
Manufacturer Product Number
SP953-NA
Description
BUMPER BROWN 0.38" DIA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bumper Brown 0.38" Dia (9.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Bumper
Color
Brown
Size / Dimension
0.38" Dia (9.6mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,05000 Kč102,05 Kč
685,74167 Kč514,45 Kč
1280,65000 Kč967,80 Kč
3074,73900 Kč2 242,17 Kč
5471,38148 Kč3 854,60 Kč
10268,08706 Kč6 944,88 Kč
25263,94393 Kč16 113,87 Kč
50461,14792 Kč30 818,55 Kč
1 00258,66258 Kč58 779,91 Kč
Manufacturers Standard Package
Unit Price without VAT:102,05000 Kč
Unit Price with VAT:123,48050 Kč