
SP955-NA | |
|---|---|
DigiKey Part Number | 19-SP955-NA-ND |
Manufacturer | |
Manufacturer Product Number | SP955-NA |
Description | SCOTCH SQUARE BUMPERS, SP955-NA, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Color | Clear | |
Size / Dimension | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,83000 Kč | 72,83 Kč |
| 6 | 61,04500 Kč | 366,27 Kč |
| 12 | 57,34333 Kč | 688,12 Kč |
| 30 | 53,03200 Kč | 1 590,96 Kč |
| 54 | 50,58630 Kč | 2 731,66 Kč |
| 102 | 48,18804 Kč | 4 915,18 Kč |
| 252 | 45,17563 Kč | 11 384,26 Kč |
| 504 | 43,14248 Kč | 21 743,81 Kč |
| 1 002 | 41,33531 Kč | 41 417,98 Kč |
| Unit Price without VAT: | 72,83000 Kč |
|---|---|
| Unit Price with VAT: | 88,12430 Kč |


