SP951-NA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP951-NA

DigiKey Part Number
19-SP951-NA-ND
Manufacturer
Manufacturer Product Number
SP951-NA
Description
FELT PADS CLEAR 0.50" DIA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Felt Pads Clear 0.50" Dia (12.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Felt Pads
Color
Clear
Size / Dimension
0.50" Dia (12.7mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1150,30000 Kč150,30 Kč
5129,24800 Kč646,24 Kč
10121,73200 Kč1 217,32 Kč
25113,02160 Kč2 825,54 Kč
50107,23300 Kč5 361,65 Kč
100102,05460 Kč10 205,46 Kč
25096,03180 Kč24 007,95 Kč
50092,02092 Kč46 010,46 Kč
1 00088,42474 Kč88 424,74 Kč
Manufacturers Standard Package
Unit Price without VAT:150,30000 Kč
Unit Price with VAT:181,86300 Kč