
SJ-5306-CLEAR-3000/CASE | |
|---|---|
DigiKey Part Number | SJ-5306-CLEAR-3000/CASE-ND |
Manufacturer | |
Manufacturer Product Number | SJ-5306-CLEAR-3000/CASE |
Description | BUMPER CYLIN 0.375" DIA CLR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.375" Dia (9.53mm) Polyurethane Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Clear | |
Size / Dimension | 0.375" Dia (9.53mm) | |
Thickness | 0.150" (3.81mm) | |
Material | Polyurethane | |
Hardness | 75 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Acrylic | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 2,62260 Kč | 251,77 Kč |
| 192 | 2,45745 Kč | 471,83 Kč |
| 288 | 2,36885 Kč | 682,23 Kč |
| 576 | 2,23104 Kč | 1 285,08 Kč |
| 1 056 | 2,12227 Kč | 2 241,12 Kč |
| 3 072 | 1,95469 Kč | 6 004,81 Kč |
| 6 144 | 1,86036 Kč | 11 430,05 Kč |
| Unit Price without VAT: | 2,62260 Kč |
|---|---|
| Unit Price with VAT: | 3,17335 Kč |










