Heat Shrink Tubing, Flexible 0.236" (5.99mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFTW-203-1/4-48-BLACK

DigiKey Part Number
3M156587-ND
Manufacturer
Manufacturer Product Number
SFTW-203-1/4-48-BLACK
Description
HEATSHRINK 1/4 6MM BLK 48" 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.236" (5.99mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.236" (5.99mm)
Inner Diameter - Recovered
0.079" (2.01mm)
Recovered Wall Thickness
0.026" (0.66mm)
Material
Features
Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 301
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1222,16000 Kč222,16 Kč
2204,20500 Kč408,41 Kč
3194,44000 Kč583,32 Kč
5182,80800 Kč914,04 Kč
7175,54286 Kč1 228,80 Kč
10168,13100 Kč1 681,31 Kč
Manufacturers Standard Package
Unit Price without VAT:222,16000 Kč
Unit Price with VAT:268,81360 Kč