




0334824853 | |
|---|---|
DigiKey Part Number | 0334824853-ND |
Manufacturer | |
Manufacturer Product Number | 0334824853 |
Description | CONN PLUG HSG 8POS 3.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334824853 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,88000 Kč | 39,88 Kč |
| 10 | 33,84700 Kč | 338,47 Kč |
| 25 | 31,72640 Kč | 793,16 Kč |
| 50 | 30,21060 Kč | 1 510,53 Kč |
| 100 | 28,76500 Kč | 2 876,50 Kč |
| 250 | 26,96320 Kč | 6 740,80 Kč |
| 600 | 25,34783 Kč | 15 208,70 Kč |
| 1 200 | 24,13820 Kč | 28 965,84 Kč |
| 3 000 | 22,62789 Kč | 67 883,67 Kč |
| Unit Price without VAT: | 39,88000 Kč |
|---|---|
| Unit Price with VAT: | 48,25480 Kč |











