MVU14-250DMK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVU14-250DMK

DigiKey Part Number
920042-04-ND
Manufacturer
Manufacturer Product Number
MVU14-250DMK
Description
CONN QC TAB 14-16AWG .25 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.930" (23.62mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
Butted Seam
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.170" (4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 479
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,63000 Kč12,63 Kč
1010,65100 Kč106,51 Kč
259,98600 Kč249,65 Kč
509,51040 Kč475,52 Kč
1009,05780 Kč905,78 Kč
2508,48904 Kč2 122,26 Kč
5008,08320 Kč4 041,60 Kč
1 0007,69693 Kč7 696,93 Kč
3 0007,12269 Kč21 368,07 Kč
Manufacturers Standard Package
Unit Price without VAT:12,63000 Kč
Unit Price with VAT:15,28230 Kč