MU14-14RHTX-BOTTLE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 3,35758 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 7,35665 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,19395 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 11 968
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 11,34000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,67084 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 26 434
Unit Price: 3,78000 Kč
Datasheet
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU14-14RHTX-BOTTLE

DigiKey Part Number
MU14-14RHTX-BOTTLE-ND
Manufacturer
Manufacturer Product Number
MU14-14RHTX-BOTTLE
Description
CONN RING CIRC 14-16AWG 100PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.930" (23.62mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Steel
Stud/Tab Size
1/4 Stud
Contact Finish
Nickel
Thickness
0.030" (0.76mm)
Base Product Number
Width - Outer Edges
0.560" (14.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HT-12-143M0HT-12-14-ND3,35758 KčParametric Equivalent
MU14-14RHTK3M0MU14-14RHTK-ND7,35665 KčParametric Equivalent
0190690092Molex00190690092-ND3,19395 KčParametric Equivalent
0190690107Molex0WM13681-ND4,83000 KčParametric Equivalent
0190690108Molex11 968WM14210CT-ND4,41000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
51 998,42200 Kč9 992,11 Kč
Unit Price without VAT:1 998,42200 Kč
Unit Price with VAT:2 418,09062 Kč