Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length - Overall 0.930" (23.62mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Steel |
Stud/Tab Size 1/4 Stud | Contact Finish Nickel |
Thickness 0.030" (0.76mm) | Base Product Number |
Width - Outer Edges 0.560" (14.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HT-12-14 | 3M | 0 | HT-12-14-ND | 3,35758 Kč | Parametric Equivalent |
| MU14-14RHTX-BOTTLE | 3M | 0 | MU14-14RHTX-BOTTLE-ND | 1 998,42200 Kč | Parametric Equivalent |
| 0190690092 | Molex | 0 | 0190690092-ND | 3,19395 Kč | Parametric Equivalent |
| 0190690107 | Molex | 0 | WM13681-ND | 4,83000 Kč | Parametric Equivalent |
| 0190690108 | Molex | 11 968 | WM14210CT-ND | 4,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,35665 Kč | 7 356,65 Kč |
| Unit Price without VAT: | 7,35665 Kč |
|---|---|
| Unit Price with VAT: | 8,90155 Kč |







