
MNI10-250DFIK | |
|---|---|
DigiKey Part Number | 920044-21-ND |
Manufacturer | |
Manufacturer Product Number | MNI10-250DFIK |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 10-12 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Yellow |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.250" (6.35mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.990" (25.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,79900 Kč | 247,99 Kč |
| 25 | 23,24880 Kč | 581,22 Kč |
| 50 | 22,14020 Kč | 1 107,01 Kč |
| 100 | 21,07990 Kč | 2 107,99 Kč |
| 250 | 19,75912 Kč | 4 939,78 Kč |
| 500 | 18,81546 Kč | 9 407,73 Kč |
| 1 000 | 17,91738 Kč | 17 917,38 Kč |
| 2 500 | 16,79588 Kč | 41 989,70 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |













