
MNU10-250DMIK | |
|---|---|
DigiKey Part Number | 920046-05-ND |
Manufacturer | |
Manufacturer Product Number | MNU10-250DMIK |
Description | CONN QC TAB 10-12AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.050" (26.67mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Yellow | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 26,52000 Kč | 265,20 Kč |
| 25 | 24,85320 Kč | 621,33 Kč |
| 50 | 23,66900 Kč | 1 183,45 Kč |
| 100 | 22,53510 Kč | 2 253,51 Kč |
| 250 | 21,12316 Kč | 5 280,79 Kč |
| 500 | 20,11482 Kč | 10 057,41 Kč |
| 1 000 | 19,15459 Kč | 19 154,59 Kč |
| 2 500 | 17,95581 Kč | 44 889,53 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |








