
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper, ETP |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.330" (8.38mm) | Material - Insulation Vinyl |
Length - Overall 0.900" (22.86mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,09500 Kč | 120,95 Kč |
| 25 | 11,33040 Kč | 283,26 Kč |
| 50 | 10,78880 Kč | 539,44 Kč |
| 100 | 10,27220 Kč | 1 027,22 Kč |
| 250 | 9,62800 Kč | 2 407,00 Kč |
| 500 | 9,16814 Kč | 4 584,07 Kč |
| 1 000 | 8,73034 Kč | 8 730,34 Kč |
| 3 000 | 8,07898 Kč | 24 236,94 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |













