
MH10BCK | |
|---|---|
DigiKey Part Number | 920030-12-ND |
Manufacturer | |
Manufacturer Product Number | MH10BCK |
Description | CONN SPLICE 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Fully Insulated Heat Shrink |
Part Status Active | Color Yellow |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSH10-E | Panduit Corp | 130 | 298-14221-ND | 73,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 34,71000 Kč | 347,10 Kč |
| 25 | 32,53840 Kč | 813,46 Kč |
| 50 | 30,98460 Kč | 1 549,23 Kč |
| 100 | 29,50430 Kč | 2 950,43 Kč |
| 250 | 27,65520 Kč | 6 913,80 Kč |
| 500 | 26,33486 Kč | 13 167,43 Kč |
| 1 000 | 25,07812 Kč | 25 078,12 Kč |
| 2 500 | 23,50869 Kč | 58 771,73 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |







