
Category | Number of Wire Entries 2 |
Manufacturer 3M | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Fully Insulated Heat Shrink |
Part Status Active | Color Red |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 27,90600 Kč | 279,06 Kč |
| 25 | 26,16360 Kč | 654,09 Kč |
| 50 | 24,91200 Kč | 1 245,60 Kč |
| 100 | 23,72140 Kč | 2 372,14 Kč |
| 250 | 22,23436 Kč | 5 558,59 Kč |
| 500 | 21,17270 Kč | 10 586,35 Kč |
| 1 000 | 20,16186 Kč | 20 161,86 Kč |
| 2 500 | 18,90013 Kč | 47 250,33 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |








