
BSH10-E | |
|---|---|
DigiKey Part Number | 298-14221-ND |
Manufacturer | |
Manufacturer Product Number | BSH10-E |
Description | CONN SPLICE 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 10-12 AWG |
Series | Insulation Fully Insulated Heat Shrink |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Yellow |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 20 | 67,09900 Kč | 1 341,98 Kč |
| 40 | 65,65025 Kč | 2 626,01 Kč |
| 60 | 64,81733 Kč | 3 889,04 Kč |
| 100 | 63,78140 Kč | 6 378,14 Kč |
| 260 | 61,88919 Kč | 16 091,19 Kč |
| 500 | 60,62416 Kč | 30 312,08 Kč |
| 1 000 | 59,31053 Kč | 59 310,53 Kč |
| 2 500 | 57,61507 Kč | 144 037,68 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |




