Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVU10BCK

DigiKey Part Number
920030-03-ND
Manufacturer
Manufacturer Product Number
MVU10BCK
Description
CONN SPLICE 10-12 AWG CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Color
Yellow
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 289
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1016,42000 Kč164,20 Kč
2515,38720 Kč384,68 Kč
5014,65240 Kč732,62 Kč
10013,95320 Kč1 395,32 Kč
25013,07840 Kč3 269,60 Kč
50012,45350 Kč6 226,75 Kč
1 00011,85862 Kč11 858,62 Kč
2 50011,11626 Kč27 790,65 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč