M4-14RX-BOTTLE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 1 186
Unit Price: 32,13000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 32,15950 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 28,98000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 21 852
Unit Price: 39,69000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 21,55780 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 51,66000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 282
Unit Price: 133,55000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11 682
Unit Price: 27,30000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 313
Unit Price: 56,06000 Kč
Datasheet
Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4-14RX-BOTTLE

DigiKey Part Number
M4-14RX-BOTTLE-ND
Manufacturer
Manufacturer Product Number
M4-14RX-BOTTLE
Description
CONN RING CIRC 4AWG #1/4 10PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.075" (1.91mm)
Width - Outer Edges
0.680" (17.27mm)
Length - Overall
1.340" (34.04mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10816,25500 Kč8 162,55 Kč
Unit Price without VAT:816,25500 Kč
Unit Price with VAT:987,66855 Kč