
2-33469-4 | |
|---|---|
DigiKey Part Number | A135559TR-ND - Tape & Reel (TR) A135559CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-33469-4 |
Description | CONN RING CIRC 4AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.656" (16.66mm) | |
Length - Overall | 1.314" (33.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,55000 Kč | 133,55 Kč |
| 10 | 113,43100 Kč | 1 134,31 Kč |
| 25 | 106,33400 Kč | 2 658,35 Kč |
| 50 | 101,25240 Kč | 5 062,62 Kč |
| 100 | 96,41650 Kč | 9 641,65 Kč |
| 250 | 90,38044 Kč | 22 595,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 86,06912 Kč | 43 034,56 Kč |
| 1 000 | 81,96443 Kč | 81 964,43 Kč |
| 1 500 | 79,65493 Kč | 119 482,39 Kč |
| 2 500 | 76,83924 Kč | 192 098,10 Kč |
| Unit Price without VAT: | 133,55000 Kč |
|---|---|
| Unit Price with VAT: | 161,59550 Kč |

