
8-33469-2 | |
|---|---|
DigiKey Part Number | A136763-ND |
Manufacturer | |
Manufacturer Product Number | 8-33469-2 |
Description | CONN RING CIRC 4AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.656" (16.66mm) | |
Length - Overall | 1.314" (33.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 47,53900 Kč | 475,39 Kč |
| 25 | 44,56600 Kč | 1 114,15 Kč |
| 50 | 42,43280 Kč | 2 121,64 Kč |
| 100 | 40,40650 Kč | 4 040,65 Kč |
| 250 | 37,87452 Kč | 9 468,63 Kč |
| 500 | 36,06658 Kč | 18 033,29 Kč |
| 1 000 | 34,34559 Kč | 34 345,59 Kč |
| 2 500 | 32,19707 Kč | 80 492,67 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |



