
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.075" (1.91mm) | |
Width - Outer Edges | 0.680" (17.27mm) | |
Length - Overall | 1.340" (34.04mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 27,31800 Kč | 273,18 Kč |
| 25 | 25,60080 Kč | 640,02 Kč |
| 50 | 24,37860 Kč | 1 218,93 Kč |
| 100 | 23,21120 Kč | 2 321,12 Kč |
| 250 | 21,75728 Kč | 5 439,32 Kč |
| 500 | 20,71830 Kč | 10 359,15 Kč |
| 1 000 | 19,72930 Kč | 19 729,30 Kč |
| 2 500 | 18,49445 Kč | 46 236,12 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |

