Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191930263

DigiKey Part Number
WM22988TR-ND - Tape & Reel (TR)
WM22988CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191930263
Description
CONN RING CIRC 4AWG #1/4 CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 4 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.075" (1.91mm)
Width - Outer Edges
0.652" (16.56mm)
Length - Overall
1.385" (35.18mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 852
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1033,74400 Kč337,44 Kč
2531,62280 Kč790,57 Kč
5030,11120 Kč1 505,56 Kč
10028,67070 Kč2 867,07 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20029,40245 Kč5 880,49 Kč
40027,99820 Kč11 199,28 Kč
60027,20852 Kč16 325,11 Kč
1 00026,24561 Kč26 245,61 Kč
1 40025,63001 Kč35 882,01 Kč
2 00024,99319 Kč49 986,38 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč