Flat Ribbon Cable Gray 9 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 5.0' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF659/09SF

DigiKey Part Number
MF09R-5-ND
Manufacturer
Manufacturer Product Number
HF659/09SF
Description
CBL RIBN 9COND FLAT 0.05 GRAY 5'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 9 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 5.0' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable, Round Jacket
Number of Conductors
9
Pitch
Length
5.0' (1.52m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
0.402" (10.20mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
150 V
Operating Temperature
-15°C ~ 75°C
Ratings
UL Style 22170
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1526,84000 Kč526,84 Kč
5435,12000 Kč2 175,60 Kč
10400,11700 Kč4 001,17 Kč
25358,43600 Kč8 960,90 Kč
50328,42560 Kč16 421,28 Kč
100301,75180 Kč30 175,18 Kč
Manufacturers Standard Package
Unit Price without VAT:526,84000 Kč
Unit Price with VAT:637,47640 Kč
Alternate Length
CBL RIBN 9COND 0.05 GRAY 275'
In-Stock: 1643
Unit Price: 117,38000 Kč
CBL RIBN 9COND 0.05 GRAY 100'
In-Stock: 0
Unit Price: 6 456,47000 Kč
CBL RIBN 9COND 0.05 GRAY 50'
In-Stock: 0
Unit Price: 3 447,87000 Kč
CBL RIBN 9COND 0.05 GRAY 25'
In-Stock: 8
Unit Price: 1 949,66000 Kč
CBL RIBN 9COND 0.05 GRAY 10'
In-Stock: 0
Unit Price: 913,41000 Kč