
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 9 | |
Pitch | ||
Length | 50.0' (15.24m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.402" (10.20mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 150 V | |
Operating Temperature | -15°C ~ 75°C | |
Ratings | UL Style 22170 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 447,87000 Kč | 3 447,87 Kč |
| 5 | 2 814,86600 Kč | 14 074,33 Kč |
| 10 | 2 581,68300 Kč | 25 816,83 Kč |
| 25 | 2 281,86960 Kč | 57 046,74 Kč |
| 50 | 2 215,24280 Kč | 110 762,14 Kč |
| Unit Price without VAT: | 3 447,87000 Kč |
|---|---|
| Unit Price with VAT: | 4 171,92270 Kč |






