Flat Ribbon Cable Gray 9 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF659/09SF

DigiKey Part Number
MF09R-10-ND
Manufacturer
Manufacturer Product Number
HF659/09SF
Description
CBL RIBN 9COND 0.05 GRAY 10'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 9 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable, Round Jacket
Number of Conductors
9
Pitch
Length
10.0' (3.05m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
0.402" (10.20mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
150 V
Operating Temperature
-15°C ~ 75°C
Ratings
UL Style 22170
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1913,41000 Kč913,41 Kč
5753,45000 Kč3 767,25 Kč
10690,12000 Kč6 901,20 Kč
25616,77000 Kč15 419,25 Kč
50566,76540 Kč28 338,27 Kč
100516,75660 Kč51 675,66 Kč
Manufacturers Standard Package
Unit Price without VAT:913,41000 Kč
Unit Price with VAT:1 105,22610 Kč
Alternate Length
CBL RIBN 9COND 0.05 GRAY 275'
In-Stock: 1643
Unit Price: 117,38000 Kč
CBL RIBN 9COND 0.05 GRAY 100'
In-Stock: 0
Unit Price: 6 456,47000 Kč
CBL RIBN 9COND 0.05 GRAY 50'
In-Stock: 0
Unit Price: 3 447,87000 Kč
CBL RIBN 9COND 0.05 GRAY 25'
In-Stock: 8
Unit Price: 1 949,66000 Kč
CBL RIBN 9COND FLAT 0.05 GRAY 5'
In-Stock: 17
Unit Price: 526,84000 Kč