Flat Ribbon Cable Gray 9 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 275.0' (83.82m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF659/09SF

DigiKey Part Number
MF09R-275-ND
19-HF659/09SF-DS-ND
Manufacturer
Manufacturer Product Number
HF659/09SF
Description
CBL RIBN 9COND 0.05 GRAY 275'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 9 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable, Round Jacket
Number of Conductors
9
Pitch
Length
275.0' (83.82m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Shielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
0.402" (10.20mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
150 V
Operating Temperature
-15°C ~ 75°C
Ratings
UL Style 22170
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 643
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1117,38000 Kč117,38 Kč
593,73600 Kč468,68 Kč
1084,95800 Kč849,58 Kč
2574,58480 Kč1 864,62 Kč
5067,59260 Kč3 379,63 Kč
10061,27430 Kč6 127,43 Kč
Spool
QuantityUnit PriceExt Price
27553,16084 Kč14 619,23 Kč
55048,29311 Kč26 561,21 Kč
82547,75938 Kč39 401,49 Kč
Manufacturers Standard Package
Unit Price without VAT:117,38000 Kč
Unit Price with VAT:142,02980 Kč
Alternate Length
CBL RIBN 9COND 0.05 GRAY 100'
In-Stock: 0
Unit Price: 6 456,47000 Kč
CBL RIBN 9COND 0.05 GRAY 50'
In-Stock: 0
Unit Price: 3 447,87000 Kč
CBL RIBN 9COND 0.05 GRAY 25'
In-Stock: 8
Unit Price: 1 949,66000 Kč
CBL RIBN 9COND 0.05 GRAY 10'
In-Stock: 0
Unit Price: 913,41000 Kč
CBL RIBN 9COND FLAT 0.05 GRAY 5'
In-Stock: 17
Unit Price: 526,84000 Kč