
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 9 | |
Pitch | ||
Length | 25.0' (7.62m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.402" (10.20mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 150 V | |
Operating Temperature | -15°C ~ 75°C | |
Ratings | UL Style 22170 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 949,66000 Kč | 1 949,66 Kč |
| 5 | 1 599,79600 Kč | 7 998,98 Kč |
| 10 | 1 466,45800 Kč | 14 664,58 Kč |
| 25 | 1 299,82640 Kč | 32 495,66 Kč |
| 50 | 1 191,49800 Kč | 59 574,90 Kč |
| 100 | 1 108,18620 Kč | 110 818,62 Kč |
| Unit Price without VAT: | 1 949,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 359,08860 Kč |






