Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 White 0.042' (12.70mm, 0.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/8" WT 200'

DigiKey Part Number
FP038W-R5-ND
Manufacturer
Manufacturer Product Number
FP-301 3/8" WT 200'
Description
HEATSHRK FP301 3/8"X0.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 White 0.042' (12.70mm, 0.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.042' (12.70mm, 0.50")
Shelf Life
120 Months
Inner Diameter - Supplied
0.375" (9.53mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.187" (4.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 650
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,10020 Kč55,01 Kč
1001,01420 Kč101,42 Kč
1500,96453 Kč144,68 Kč
2500,90712 Kč226,78 Kč
3500,87111 Kč304,89 Kč
5000,83446 Kč417,23 Kč
1 2500,74719 Kč933,99 Kč
2 5000,68714 Kč1 717,85 Kč
5 0000,63196 Kč3 159,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1,10020 Kč
Unit Price with VAT:1,33124 Kč
Alternate Color
HEATSHRK FP301 3/8"X0.5" 50=50PC
In-Stock: 12100
Unit Price: 1,11280 Kč
HEATSHRK FP301 3/8"X0.5" 50=50PC
In-Stock: 4950
Unit Price: 1,10020 Kč
HEATSHRK FP301 3/8"X0.5" 1=50PC
In-Stock: 0
Unit Price:
HEATSHRK FP301 3/8"X0.5" 50=50PC
In-Stock: 4450
Unit Price: 1,11280 Kč
HEATSHRK FP301 3/8"X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,10020 Kč
Alternate Length
HEATSHK FP301 3/8"X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,33960 Kč
HEATSHRK FP301 3/8"X1" 50=50PC
In-Stock: 254
Unit Price: 1,57060 Kč
HEATSHRK FP301 3/8"X1.5" 50=50PC
In-Stock: 1050
Unit Price: 2,02420 Kč
HEATSHRK FP301 3/8"X2" 50=50PC
In-Stock: 0
Unit Price: 2,46520 Kč
HEATSHRK FP301 3/8"X3" 50=50PC
In-Stock: 0
Unit Price: 3,33020 Kč