
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.062' (19.05mm, 0.75") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.187" (4.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,33960 Kč | 66,98 Kč |
| 100 | 1,23050 Kč | 123,05 Kč |
| 150 | 1,17167 Kč | 175,75 Kč |
| 250 | 1,10112 Kč | 275,28 Kč |
| 350 | 1,05709 Kč | 369,98 Kč |
| 500 | 1,01294 Kč | 506,47 Kč |
| 1 250 | 0,90661 Kč | 1 133,26 Kč |
| 2 500 | 0,83387 Kč | 2 084,68 Kč |
| 5 000 | 0,76689 Kč | 3 834,45 Kč |
| Unit Price without VAT: | 1,33960 Kč |
|---|---|
| Unit Price with VAT: | 1,62092 Kč |











