
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.250' (76.20mm, 3.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.187" (4.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,33020 Kč | 166,51 Kč |
| 100 | 3,06360 Kč | 306,36 Kč |
| 150 | 2,91593 Kč | 437,39 Kč |
| 250 | 2,74232 Kč | 685,58 Kč |
| 350 | 2,63254 Kč | 921,39 Kč |
| 500 | 2,52186 Kč | 1 260,93 Kč |
| 1 250 | 2,25770 Kč | 2 822,12 Kč |
| 2 500 | 2,07645 Kč | 5 191,12 Kč |
| 5 000 | 2,02341 Kč | 10 117,05 Kč |
| Unit Price without VAT: | 3,33020 Kč |
|---|---|
| Unit Price with VAT: | 4,02954 Kč |











