Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Blue 0.062' (19.05mm, 0.75")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301 3/8" BU 200'

DigiKey Part Number
FP038B-R75-ND
Manufacturer
Manufacturer Product Number
FP-301 3/8" BU 200'
Description
HEATSHK FP301 3/8"X0.75" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Blue 0.062' (19.05mm, 0.75")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.062' (19.05mm, 0.75")
Shelf Life
120 Months
Inner Diameter - Supplied
0.375" (9.53mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.187" (4.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,33960 Kč66,98 Kč
1001,23050 Kč123,05 Kč
1501,17167 Kč175,75 Kč
2501,10112 Kč275,28 Kč
3501,05709 Kč369,98 Kč
5001,01294 Kč506,47 Kč
1 2500,90661 Kč1 133,26 Kč
2 5000,83387 Kč2 084,68 Kč
5 0000,76689 Kč3 834,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1,33960 Kč
Unit Price with VAT:1,62092 Kč
Alternate Color
HEATSHK FP301 3/8"X0.75" 50=50PC
In-Stock: 1550
Unit Price: 1,33960 Kč
HEATSHRK FP301 3/8"X0.75" 1=50PC
In-Stock: 0
Unit Price:
HEATSHK FP301 3/8"X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,33960 Kč
HEATSHK FP301 3/8"X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,33960 Kč
HEATSHK FP301 3/8"X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,33960 Kč
Alternate Length
HEATSHRK FP301 3/8"X0.5" 50=50PC
In-Stock: 4950
Unit Price: 1,10020 Kč
HEATSHRK FP301 3/8"X1" 50=50PC
In-Stock: 0
Unit Price: 1,57060 Kč
HEATSHRK FP301 3/8"X1.5" 50=50PC
In-Stock: 0
Unit Price: 2,02420 Kč
HEATSHRK FP301 3/8"X2" 50=50PC
In-Stock: 950
Unit Price: 2,46520 Kč
HEATSHRK FP301 3/8"X3" 50=50PC
In-Stock: 0
Unit Price: 3,33020 Kč