
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.042' (12.70mm, 0.50") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.187" (4.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,11280 Kč | 55,64 Kč |
| 100 | 1,02260 Kč | 102,26 Kč |
| 150 | 0,97433 Kč | 146,15 Kč |
| 250 | 0,91552 Kč | 228,88 Kč |
| 350 | 0,87951 Kč | 307,83 Kč |
| 500 | 0,84202 Kč | 421,01 Kč |
| Unit Price without VAT: | 1,11280 Kč |
|---|---|
| Unit Price with VAT: | 1,34649 Kč |












